
LM4808MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-49734-2-ND - Tape & Reel (TR) 296-49734-1-ND - Cut Tape (CT) 296-49734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4808MMX/NOPB |
Description | IC AMP CLSS AB STER 150MW 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4808MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46760 € | 11,69 € |
| 100 | 0,41060 € | 41,06 € |
| 250 | 0,38340 € | 95,85 € |
| 500 | 0,36702 € | 183,51 € |
| 1.000 | 0,35354 € | 353,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,33493 € | 1.172,26 € |
| 7.000 | 0,32712 € | 2.289,84 € |
| 10.500 | 0,32320 € | 3.393,60 € |
| 17.500 | 0,31887 € | 5.580,22 € |
| 24.500 | 0,31634 € | 7.750,33 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,89280 € |

