Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4808MM/NOPB

DigiKey Part Number
296-35459-2-ND - Tape & Reel (TR)
296-35459-1-ND - Cut Tape (CT)
296-35459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4808MM/NOPB
Description
IC AMP CLSS AB STER 150MW 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4808MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
150mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,71900 €7,19 €
250,65080 €16,27 €
1000,57510 €57,51 €
2500,53896 €134,74 €
5000,51714 €258,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49918 €499,18 €
2.0000,48442 €968,84 €
3.0000,47702 €1.431,06 €
5.0000,46882 €2.344,10 €
7.0000,46403 €3.248,21 €
10.0000,45943 €4.594,30 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,24000 €