
LM4808MM/NOPB | |
|---|---|
DigiKey Part Number | 296-35459-2-ND - Tape & Reel (TR) 296-35459-1-ND - Cut Tape (CT) 296-35459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4808MM/NOPB |
Description | IC AMP CLSS AB STER 150MW 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4808MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,65080 € | 16,27 € |
| 100 | 0,57510 € | 57,51 € |
| 250 | 0,53896 € | 134,74 € |
| 500 | 0,51714 € | 258,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49918 € | 499,18 € |
| 2.000 | 0,48442 € | 968,84 € |
| 3.000 | 0,47702 € | 1.431,06 € |
| 5.000 | 0,46882 € | 2.344,10 € |
| 7.000 | 0,46403 € | 3.248,21 € |
| 10.000 | 0,45943 € | 4.594,30 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,24000 € |

