LM4700T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 661
Unit Price: 4,96000 €
Datasheet
TO-220-11 Nonisolated Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4700T

DigiKey Part Number
LM4700T-ND
Manufacturer
Manufacturer Product Number
LM4700T
Description
IC AMP CLSS AB MONO 30W TO220-11
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB TO-220-11
EDA/CAD Models
LM4700T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
30W x 1 @ 8Ohm
Voltage - Supply
20V ~ 64V, ±10V ~ 32V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
TO-220-11
Package / Case
TO-220-11 Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes