
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bergquist | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Usage | TO-220 | |
| Type | Pad, Sheet | |
| Shape | Rectangular | |
| Outline | 25.40mm x 19.05mm | |
| Thickness | 0.0150" (0.381mm) | |
| Material | Silicone Elastomer | |
| Adhesive | - | |
| Backing, Carrier | Fiberglass | |
| Color | White | |
| Thermal Resistivity | 0.33°C/W | |
| Thermal Conductivity | 3.5W/m-K | |
| Shelf Life | 12 Months | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | 90°F (32.22°C) or Below | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,25000 € | 1,25 € | 
| 10 | 1,10600 € | 11,06 € | 
| 25 | 1,05360 € | 26,34 € | 
| 50 | 1,01580 € | 50,79 € | 
| 100 | 0,97900 € | 97,90 € | 
| 300 | 0,92360 € | 277,08 € | 
| 500 | 0,89884 € | 449,42 € | 
| 1.000 | 0,86632 € | 866,32 € | 
| 5.000 | 0,79513 € | 3.975,65 € | 
| Unit Price without VAT: | 1,25000 € | 
|---|---|
| Unit Price with VAT: | 1,55000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece