Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package
32-WFQFN Exposed Pad

LMH0397RTVT

DigiKey Part Number
296-46643-2-ND - Tape & Reel (TR)
296-46643-1-ND - Cut Tape (CT)
296-46643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0397RTVT
Description
IC VIDEO RECLOCKER 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0397RTVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reclocker
Applications
Professional Video
Standards
AES10, DVB-ASI, SMPTE
Control Interface
Serial, SPI
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,29000 €23,29 €
1018,76600 €187,66 €
2517,63600 €440,90 €
10016,39400 €1.639,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,80208 €3.950,52 €
50015,44530 €7.722,65 €
Manufacturers Standard Package
Unit Price without VAT:23,29000 €
Unit Price with VAT:28,87960 €