


LM43601AQPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-47583-2-ND - Tape & Reel (TR) 296-47583-1-ND - Cut Tape (CT) 296-47583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43601AQPWPTQ1 |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43601AQPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,88700 € | 38,87 € |
| 25 | 3,59080 € | 89,77 € |
| 100 | 3,26490 € | 326,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,10960 € | 777,40 € |
| 500 | 3,01592 € | 1.507,96 € |
| 750 | 2,96903 € | 2.226,77 € |
| 1.250 | 2,91707 € | 3.646,34 € |
| 1.750 | 2,88670 € | 5.051,72 € |
| 2.500 | 2,85750 € | 7.143,75 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,28680 € |

