
LM431AIZ/LFT1 | |
|---|---|
DigiKey Part Number | 296-LM431AIZ/LFT1TR-ND - Tape & Reel (TR) 296-LM431AIZ/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM431AIZ/LFT1 |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431AIZ/LFT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30280 € | 7,57 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,24524 € | 61,31 € |
| 500 | 0,23398 € | 116,99 € |
| 1.000 | 0,22471 € | 224,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21708 € | 434,16 € |
| 4.000 | 0,21081 € | 843,24 € |
| 6.000 | 0,20766 € | 1.245,96 € |
| 10.000 | 0,20418 € | 2.041,80 € |
| 14.000 | 0,20215 € | 2.830,10 € |
| 20.000 | 0,20019 € | 4.003,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

