Series Voltage Reference IC Fixed 2.048V V ±0.2% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128BQ1MF2.0/NOPB

DigiKey Part Number
LM4128BQ1MF2.0/NOPBTR-ND - Tape & Reel (TR)
LM4128BQ1MF2.0/NOPBCT-ND - Cut Tape (CT)
LM4128BQ1MF2.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128BQ1MF2.0/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128BQ1MF2.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
190µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.448V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.719
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,95100 €19,51 €
251,78680 €44,67 €
1001,60670 €160,67 €
2501,52080 €380,20 €
5001,46906 €734,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,42644 €1.426,44 €
2.0001,39138 €2.782,76 €
3.0001,37382 €4.121,46 €
5.0001,35436 €6.771,80 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,23640 €