
LM4128AMF-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4128AMF-3.0/NOPBTR-ND - Tape & Reel (TR) LM4128AMF-3.0/NOPBCT-ND - Cut Tape (CT) LM4128AMF-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128AMF-3.0/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128AMF-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03400 € | 20,34 € |
| 25 | 1,86440 € | 46,61 € |
| 100 | 1,67770 € | 167,77 € |
| 250 | 1,58868 € | 397,17 € |
| 500 | 1,53500 € | 767,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49081 € | 1.490,81 € |
| 2.000 | 1,45445 € | 2.908,90 € |
| 3.000 | 1,43623 € | 4.308,69 € |
| 5.000 | 1,41607 € | 7.080,35 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,36040 € |











