SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DIDCKT

DigiKey Part Number
296-LM4041DIDCKTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041DIDCKT
Description
IC VREF SHUNT ADJ 1% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041DIDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,52784 €131,96 €
5000,50638 €253,19 €
7500,49568 €371,76 €
Manufacturers Standard Package
Unit Price without VAT:0,52784 €
Unit Price with VAT:0,65452 €