
| LM4041DIDCKT | |
|---|---|
| DigiKey Part Number | 296-LM4041DIDCKTTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LM4041DIDCKT | 
| Description | IC VREF SHUNT ADJ 1% SC70-5 | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4041DIDCKT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Reference Type | Shunt | |
| Output Type | Adjustable | |
| Voltage - Output (Min/Fixed) | 1.233V | |
| Voltage - Output (Max) | 10 V | |
| Current - Output | 12 mA | |
| Tolerance | ±1% | |
| Temperature Coefficient | 150ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 20µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 80 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Supplier Device Package | SC-70-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 0,52784 € | 131,96 € | 
| 500 | 0,50638 € | 253,19 € | 
| 750 | 0,49568 € | 371,76 € | 
| Unit Price without VAT: | 0,52784 € | 
|---|---|
| Unit Price with VAT: | 0,65452 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece