


LM4040D82ILPR | |
|---|---|
DigiKey Part Number | 296-22171-1-ND - Cut Tape (CT) 296-22171-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4040D82ILPR |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D82ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 115 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,54000 € | 13,50 € |
| 100 | 0,47550 € | 47,55 € |
| 250 | 0,44468 € | 111,17 € |
| 500 | 0,42616 € | 213,08 € |
| 1.000 | 0,41089 € | 410,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39833 € | 796,66 € |
| 4.000 | 0,38798 € | 1.551,92 € |
| 6.000 | 0,38280 € | 2.296,80 € |
| 10.000 | 0,37706 € | 3.770,60 € |
| 14.000 | 0,37371 € | 5.231,94 € |
| 20.000 | 0,37048 € | 7.409,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

