
LM4030CMF-4.096/NOPB | |
|---|---|
DigiKey Part Number | 296-41427-2-ND - Tape & Reel (TR) 296-41427-1-ND - Cut Tape (CT) 296-41427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030CMF-4.096/NOPB |
Description | IC VREF SHUNT 0.15% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.15% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030CMF-4.096/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 165µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 130 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,89200 € | 22,30 € |
| 100 | 0,79260 € | 79,26 € |
| 250 | 0,74524 € | 186,31 € |
| 500 | 0,71666 € | 358,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69312 € | 693,12 € |
| 2.000 | 0,67376 € | 1.347,52 € |
| 3.000 | 0,66406 € | 1.992,18 € |
| 5.000 | 0,65331 € | 3.266,55 € |
| 7.000 | 0,64703 € | 4.529,21 € |
| 10.000 | 0,64100 € | 6.410,00 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,66160 € |

