


CD74ACT541M96 | |
|---|---|
DigiKey Part Number  | 296-14501-2-ND - Tape & Reel (TR) 296-14501-1-ND - Cut Tape (CT) 296-14501-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CD74ACT541M96  | 
Description  | IC BUFF NON-INVERT 5.5V 20-SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CD74ACT541M96 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 24mA, 24mA  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -55°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 20-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,92000 € | 0,92 € | 
| 10 | 0,65900 € | 6,59 € | 
| 25 | 0,59480 € | 14,87 € | 
| 100 | 0,52500 € | 52,50 € | 
| 250 | 0,49152 € | 122,88 € | 
| 500 | 0,47350 € | 236,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,44108 € | 882,16 € | 
| 4.000 | 0,42984 € | 1.719,36 € | 
| 6.000 | 0,42420 € | 2.545,20 € | 
| 10.000 | 0,41796 € | 4.179,60 € | 
| 14.000 | 0,41432 € | 5.800,48 € | 
| 20.000 | 0,41081 € | 8.216,20 € | 
| Unit Price without VAT: | 0,92000 € | 
|---|---|
| Unit Price with VAT: | 1,14080 € | 








