LM3702XCTP-308/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,05030 €
Datasheet
LM3702TABP-308
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3702XCTP-308/NOPB

DigiKey Part Number
LM3702XCTP-308/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3702XCTP-308/NOPB
Description
IC SUPERVISOR 1 CHANNEL 9USMD
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA
EDA/CAD Models
LM3702XCTP-308/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-UFBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types