LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 20mA 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3528TMX/NOPB

DigiKey Part Number
LM3528TMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3528TMX/NOPB
Description
IC LED DRV RGLTR I2C 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 20mA 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3528TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
22V
Current - Output / Channel
20mA
Frequency
1.25MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,25077 €3.752,31 €
6.0001,22691 €7.361,46 €
Manufacturers Standard Package
Unit Price without VAT:1,25077 €
Unit Price with VAT:1,55095 €

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC