Amplifier IC 1-Channel (Mono) Class AB 8-WSON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4819LD/NOPB

DigiKey Part Number
296-36611-2-ND - Tape & Reel (TR)
296-36611-1-ND - Cut Tape (CT)
296-36611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4819LD/NOPB
Description
IC AMP CLASS AB MONO 350MW 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-WSON (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM4819LD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
350mW x 1 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-WSON (2.5x2.5)
Package / Case
8-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54100 €5,41 €
250,48760 €12,19 €
1000,42880 €42,88 €
2500,40052 €100,13 €
5000,38352 €191,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36953 €369,53 €
2.0000,35801 €716,02 €
3.0000,35224 €1.056,72 €
5.0000,34585 €1.729,25 €
7.0000,34212 €2.394,84 €
10.0000,33853 €3.385,30 €
25.0000,33079 €8.269,75 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,94240 €

Other Suppliers on DigiKey

96.000In Stock
Ships from Rochester Electronics, LLC