
LM3433SQ-36AEV/NOPB | |
|---|---|
DigiKey Part Number | LM3433SQ-36AEV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3433SQ-36AEV/NOPB |
Description | EVAL BOARD FOR LM3433 |
Customer Reference | |
Detailed Description | LM3433 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 30A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 6V | |
Features | Dimmable | |
Voltage - Input | -9V ~ -14V | |
Contents | Board(s) | |
Utilized IC / Part | LM3433 | |
Note | - | |
Base Product Number |

