


| LM3405XMKX/NOPB | |
|---|---|
| DigiKey Part Number | 296-LM3405XMKX/NOPBTR-ND - Tape & Reel (TR) 296-LM3405XMKX/NOPBCT-ND - Cut Tape (CT) 296-LM3405XMKX/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM3405XMKX/NOPB | 
| Description | IC LED DRV RGLTR PWM 1A TSOT23-6 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM3405XMKX/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | DC DC Regulator | |
| Topology | Step-Down (Buck) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 3V | |
| Voltage - Supply (Max) | 15V | |
| Voltage - Output | 13.5V | |
| Current - Output / Channel | 1A | |
| Frequency | 1.6MHz | |
| Dimming | PWM | |
| Applications | Lighting | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
| Supplier Device Package | TSOT-23-6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,93000 € | 0,93 € | 
| 10 | 0,67400 € | 6,74 € | 
| 25 | 0,60920 € | 15,23 € | 
| 100 | 0,53740 € | 53,74 € | 
| 250 | 0,50320 € | 125,80 € | 
| 500 | 0,48262 € | 241,31 € | 
| 1.000 | 0,46569 € | 465,69 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,44478 € | 1.334,34 € | 
| 6.000 | 0,43454 € | 2.607,24 € | 
| 9.000 | 0,42942 € | 3.864,78 € | 
| 15.000 | 0,42374 € | 6.356,10 € | 
| Unit Price without VAT: | 0,93000 € | 
|---|---|
| Unit Price with VAT: | 1,15320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece