
LM3370SD-3416/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3370SD-3416/NOPBTR-ND - Tape & Reel (TR) 296-LM3370SD-3416/NOPBCT-ND - Cut Tape (CT) 296-LM3370SD-3416/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3370SD-3416/NOPB |
Description | IC REG BUCK 1.4V/2.8V DL 16WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.4V, 2.8V 2 Output 600mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3370SD-3416/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,05800 € | 26,45 € |
| 100 | 0,94320 € | 94,32 € |
| 250 | 0,88832 € | 222,08 € |
| 500 | 0,85522 € | 427,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82797 € | 827,97 € |
| 2.000 | 0,80555 € | 1.611,10 € |
| 3.000 | 0,79432 € | 2.382,96 € |
| 5.000 | 0,78188 € | 3.909,40 € |
| 7.000 | 0,77461 € | 5.422,27 € |
| 10.000 | 0,76762 € | 7.676,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,95920 € |

