Direct
Similar
Similar

LM334SM | |
|---|---|
DigiKey Part Number | LM334SM-ND |
Manufacturer | |
Manufacturer Product Number | LM334SM |
Description | IC CURRENT SOURCE 6% 8SOIC |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | Adjustable | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 1,48291 € | 422,63 € |
| Unit Price without VAT: | 1,48291 € |
|---|---|
| Unit Price with VAT: | 1,83881 € |



