
LM3280TLEV | |
|---|---|
DigiKey Part Number | LM3280TLEV-ND |
Manufacturer | |
Manufacturer Product Number | LM3280TLEV |
Description | EVAL BOARD FOR LM3280 |
Customer Reference | |
Detailed Description | LM3280 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.8 ~ 3.6V, 2.85V, 2.85V, 2.85V | |
Current - Output | 500mA, 20mA, 20mA, 20mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM3280 | |
Note | - | |
Base Product Number |


