


LM2940S-8.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940S-8.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940S-8.0/NOPB |
Description | IC REG LINEAR 8V 1A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940S-8.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77500 € | 17,75 € |
| 45 | 1,54489 € | 69,52 € |
| 135 | 1,42911 € | 192,93 € |
| 270 | 1,37241 € | 370,55 € |
| 540 | 1,32572 € | 715,89 € |
| 1.035 | 1,28945 € | 1.334,58 € |
| 2.520 | 1,24944 € | 3.148,59 € |
| 5.040 | 1,22452 € | 6.171,58 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

