Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
MK06A
TSOT-23-6

LM2734YQMKE/NOPB

DigiKey Part Number
LM2734YQMKE/NOPBTR-ND - Tape & Reel (TR)
LM2734YQMKE/NOPBCT-ND - Cut Tape (CT)
LM2734YQMKE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2734YQMKE/NOPB
Description
IC REG BUCK ADJ 1A TSOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2734YQMKE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,60200 €36,02 €
253,32440 €83,11 €
1003,01910 €301,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,87352 €718,38 €
5002,78578 €1.392,89 €
7502,74187 €2.056,40 €
1.2502,69320 €3.366,50 €
1.7502,66473 €4.663,28 €
2.5002,63739 €6.593,47 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,85280 €