
LM26420YSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-44016-2-ND - Tape & Reel (TR) 296-44016-1-ND - Cut Tape (CT) 296-44016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420YSQX/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26420YSQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,78100 € | 27,81 € |
| 25 | 2,55800 € | 63,95 € |
| 100 | 2,31310 € | 231,31 € |
| 250 | 2,19624 € | 549,06 € |
| 500 | 2,18978 € | 1.094,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,97494 € | 8.887,23 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,55080 € |






