Parametric Equivalent
Parametric Equivalent

LM2623LD/NOPB | |
|---|---|
DigiKey Part Number | LM2623LD/NOPBTR-ND - Tape & Reel (TR) LM2623LD/NOPBCT-ND - Cut Tape (CT) LM2623LD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2623LD/NOPB |
Description | IC REG BOOST ADJ 2.2A 14WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2623LD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90715 € | 907,15 € |
| 2.000 | 0,88298 € | 1.765,96 € |
| 3.000 | 0,87087 € | 2.612,61 € |
| 5.000 | 0,85746 € | 4.287,30 € |
| 7.000 | 0,84962 € | 5.947,34 € |
| 10.000 | 0,84208 € | 8.420,80 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,87240 € |


