LM2512ASN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,01410 €
Datasheet
468Mbps Serializer 28 Input 3 Output 40-X2QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
468Mbps Serializer 28 Input 3 Output 40-X2QFN (6x6)
SNA40A

LM2512ASN/NOPB

DigiKey Part Number
296-LM2512ASN/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2512ASN/NOPB
Description
IC MPL1 SERIALIZER 24BIT 40X2QFN
Customer Reference
Detailed Description
468Mbps Serializer 28 Input 3 Output 40-X2QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LM2512ASN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Serializer
Data Rate
468Mbps
Input Type
LVCMOS
Output Type
MPL
Number of Inputs
28
Number of Outputs
3
Voltage - Supply
1.6V ~ 3V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-XFQFN Exposed Pad
Supplier Device Package
40-X2QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types