Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin

LM22679QTJE-5.0/NOPB

DigiKey Part Number
296-51234-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM22679QTJE-5.0/NOPB
Description
IC REG BUCK 5V 5A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22679QTJE-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-7 Thin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.693 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,34948 €1.337,37 €
5005,20296 €2.601,48 €
7505,12961 €3.847,21 €
1.2505,04829 €6.310,36 €
Manufacturers Standard Package
Unit Price without VAT:5,34948 €
Unit Price with VAT:6,63336 €

Other Suppliers on DigiKey

3.693In Stock
Ships from Rochester Electronics, LLC