


LM22672MRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22672MRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22672MRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22672MRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22672MRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22672MRE-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22672MRX-ADJ/NOPB | Texas Instruments | 7.415 | 296-38091-1-ND | 3,88000 € | Parametric Equivalent |
| LM22672QMRE-ADJ/NOPB | Texas Instruments | 435 | 296-48561-1-ND | 5,19000 € | Parametric Equivalent |
| LM22675MRE-ADJ/NOPB | Texas Instruments | 1.125 | LM22675MRE-ADJ/NOPBCT-ND | 4,59000 € | Parametric Equivalent |
| LM22675MRX-ADJ/NOPB | Texas Instruments | 7.752 | 296-37362-1-ND | 3,90000 € | Parametric Equivalent |
| LM22675QMRE-ADJ/NOPB | Texas Instruments | 215 | 296-49669-1-ND | 5,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,49500 € | 34,95 € |
| 25 | 3,22360 € | 80,59 € |
| 100 | 2,92550 € | 292,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,78332 € | 695,83 € |
| 500 | 2,69764 € | 1.348,82 € |
| 750 | 2,65471 € | 1.991,03 € |
| 1.250 | 2,60717 € | 3.258,96 € |
| 1.750 | 2,57937 € | 4.513,90 € |
| 2.500 | 2,55266 € | 6.381,65 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,67920 € |


