

LM21212-1EVM/NOPB | |
|---|---|
DigiKey Part Number | 296-49666-ND |
Manufacturer | |
Manufacturer Product Number | LM21212-1EVM/NOPB |
Description | EVAL BOARD FOR LM212121 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM21212-1 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 12A | |
Voltage - Input | 2.95V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz ~ 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM21212-1 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 62,74400 € |

