
LF198H/883 | |
|---|---|
DigiKey Part Number | 296-LF198H/883-ND |
Manufacturer | |
Manufacturer Product Number | LF198H/883 |
Description | MONOLITHIC SAMPLE AND HOLD CIRCU |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit Single-Ended TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF198H/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Input Bias | 75 nA | |
Current - Supply | - | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |

