L293NG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.305
Unit Price: 4,74000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.650
Unit Price: 4,74000 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 7,16000 €
Datasheet

Direct


STMicroelectronics
In Stock: 2.180
Unit Price: 7,62000 €
Datasheet

Parametric Equivalent


TAEJIN
In Stock: 10.911
Unit Price: 1,49170 €
Datasheet
Bipolar Motor Driver Bipolar Parallel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L293NG4

DigiKey Part Number
L293NG4-ND
Manufacturer
Manufacturer Product Number
L293NG4
Description
IC MTR DRV BIPOLAR 4.5-36V 16DIP
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
L293NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes