
IWRL1432BDBAAMF | |
|---|---|
DigiKey Part Number | 296-IWRL1432BDBAAMF-ND |
Manufacturer | |
Manufacturer Product Number | IWRL1432BDBAAMF |
Description | SINGLE-CHIP LOW-POWER 76GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Category | Sensor Type Radar Sensor |
Manufacturer Texas Instruments | Output Type CAN, I2C, SPI, UART |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 17,57519 € | 4.569,55 € |
| Unit Price without VAT: | 17,57519 € |
|---|---|
| Unit Price with VAT: | 21,79324 € |

