
ISOM8111DFSRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8111DFSRQ1TR-ND - Tape & Reel (TR) 296-ISOM8111DFSRQ1CT-ND - Cut Tape (CT) 296-ISOM8111DFSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8111DFSRQ1 |
Description | AUTOMOTIVE, DC-INPUT TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 120% @ 2mA | |
Current Transfer Ratio (Max) | 270% @ 2mA | |
Turn On / Turn Off Time (Typ) | 4.5µs, 3.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,04200 € | 10,42 € |
| 100 | 0,78930 € | 78,93 € |
| 500 | 0,67732 € | 338,66 € |
| 1.000 | 0,64077 € | 640,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60979 € | 1.219,58 € |
| 4.000 | 0,58355 € | 2.334,20 € |
| 6.000 | 0,57012 € | 3.420,72 € |
| 10.000 | 0,55496 € | 5.549,60 € |
| 14.000 | 0,54596 € | 7.643,44 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,82280 € |





