
SN74ACT00PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT00PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT00PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT00PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00PWRQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26668 € | 66,67 € |
| 500 | 0,25460 € | 127,30 € |
| 1.000 | 0,24886 € | 248,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23238 € | 697,14 € |
| 6.000 | 0,22637 € | 1.358,22 € |
| 9.000 | 0,22336 € | 2.010,24 € |
| 15.000 | 0,22002 € | 3.300,30 € |
| 21.000 | 0,21807 € | 4.579,47 € |
| 30.000 | 0,21620 € | 6.486,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

