14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA303A3IPWR

DigiKey Part Number
296-51181-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA303A3IPWR
Description
IC CURRENT SENSE 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA303A3IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
0V ~ 36V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,86690 €3.733,80 €
4.0001,83023 €7.320,92 €
Manufacturers Standard Package
Unit Price without VAT:1,86690 €
Unit Price with VAT:2,31496 €