Current Sense Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA290A2IDCKT

DigiKey Part Number
296-INA290A2IDCKTTR-ND - Tape & Reel (TR)
296-INA290A2IDCKTCT-ND - Cut Tape (CT)
296-INA290A2IDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA290A2IDCKT
Description
IC CURR SENSE 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
INA290A2IDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
3 µV
Current - Supply
370µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,38000 €23,80 €
252,18520 €54,63 €
1001,97140 €197,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,86944 €467,36 €
5001,80798 €903,99 €
7501,77721 €1.332,91 €
1.2501,74312 €2.178,90 €
1.7501,72319 €3.015,58 €
2.5001,70403 €4.260,07 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,91840 €