INA210AIDCKR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 17.812
Unit Price: 0,63000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.875
Unit Price: 0,34000 €
Datasheet
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA210AIDCKR

DigiKey Part Number
296-38954-2-ND - Tape & Reel (TR)
296-38954-1-ND - Cut Tape (CT)
296-38954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA210AIDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA210AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
14 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
0.55 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,58100 €5,81 €
250,52360 €13,09 €
1000,46070 €46,07 €
2500,43072 €107,68 €
5000,41264 €206,32 €
1.0000,39776 €397,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37939 €1.138,17 €
6.0000,37040 €2.222,40 €
9.0000,36590 €3.293,10 €
15.0000,36091 €5.413,65 €
21.0000,35800 €7.518,00 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:1,00440 €