
TPS22965QWDSGTQ1 | |
|---|---|
DigiKey Part Number | 296-50067-2-ND - Tape & Reel (TR) 296-50067-1-ND - Cut Tape (CT) 296-50067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22965QWDSGTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22965QWDSGTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,84840 € | 21,21 € |
| 100 | 0,75350 € | 75,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70804 € | 177,01 € |
| 500 | 0,68064 € | 340,32 € |
| 750 | 0,66693 € | 500,20 € |
| 1.250 | 0,65172 € | 814,65 € |
| 1.750 | 0,64285 € | 1.124,99 € |
| 2.500 | 0,63430 € | 1.585,75 € |
| 6.250 | 0,61590 € | 3.849,38 € |
| 12.500 | 0,60481 € | 7.560,12 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,58720 € |











