160-QFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC2011A-PQ

DigiKey Part Number
296-12260-ND
Manufacturer
Manufacturer Product Number
GC2011A-PQ
Description
IC FILTER DIGITAL 160QFP
Customer Reference
Detailed Description
Digital Filter IC Digital Order 160-QFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
GC2011A-PQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Filter Type
Digital
Frequency - Cutoff or Center
-
Number of Filters
2
Filter Order
-
Voltage - Supply
3.1V ~ 3.5V
Mounting Type
Surface Mount
Package / Case
160-BQFP
Supplier Device Package
160-QFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.889 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.889In Stock
Ships from Rochester Electronics, LLC