DS90UH927QSQ/NOPB is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.312
Unit Price: 11,24000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,90000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 772
Unit Price: 9,75000 €
Datasheet
2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6)
40-WQFN-RTA

DS90UH927QSQ/NOPB

DigiKey Part Number
DS90UH927QSQ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UH927QSQ/NOPB
Description
IC SERIALIZR FPD LINKLLL 40WQFN
Customer Reference
Detailed Description
2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS90UH927QSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Serializer
Data Rate
2.975Gbps
Input Type
FPD-Link, LVDS
Output Type
FPD-Link III, LVDS
Number of Inputs
13
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,91031 €6.910,31 €
Manufacturers Standard Package
Unit Price without VAT:6,91031 €
Unit Price with VAT:8,56878 €