
TPS6286B101VBMR | |
|---|---|
DigiKey Part Number | 296-TPS6286B101VBMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6286B101VBMR |
Description | 2.4V-TO-5.5V INPUT, 10A HIGH-EFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 10A 13-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68121 € | 5.043,63 € |
| Unit Price without VAT: | 1,68121 € |
|---|---|
| Unit Price with VAT: | 2,08470 € |

