Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5057A2QDBZR

DigiKey Part Number
296-DRV5057A2QDBZRTR-ND - Tape & Reel (TR)
296-DRV5057A2QDBZRCT-ND - Cut Tape (CT)
296-DRV5057A2QDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5057A2QDBZR
Description
SEN HALL EFFECT PWM SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
10mA
Manufacturer
Texas Instruments
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bandwidth
2kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Features
Temperature Compensated
Axis
Single
Supplier Device Package
SOT-23-3
Output Type
PWM
Mounting Type
Surface Mount
Sensing Range
±42mT
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
50,61800 €3,09 €
100,58700 €5,87 €
250,54880 €13,72 €
500,52280 €26,14 €
1000,49910 €49,91 €
5000,45140 €225,70 €
1.0000,43368 €433,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40858 €1.225,74 €
6.0000,39443 €2.366,58 €
9.0000,38671 €3.480,39 €
15.0000,37752 €5.662,80 €
21.0000,37178 €7.807,38 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,88040 €