
T1329081125-000 | |
|---|---|
DigiKey Part Number | 17-T1329081125-000-ND |
Manufacturer | |
Manufacturer Product Number | T1329081125-000 |
Description | H8A-TG-M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H8A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329081125-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H8A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 1.898" L x 1.142" W x 2.126" H (48.20mm x 29.00mm x 54.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,68000 € | 76,80 € |
| 25 | 7,19880 € | 179,97 € |
| 50 | 6,85520 € | 342,76 € |
| 100 | 6,52790 € | 652,79 € |
| 250 | 6,11944 € | 1.529,86 € |
| 500 | 5,83508 € | 2.917,54 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 11,20960 € |











