New Product
Motor Driver NMOS PWM, SPI 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV3233QPHPRQ1

DigiKey Part Number
296-DRV3233QPHPRQ1TR-ND - Tape & Reel (TR)
296-DRV3233QPHPRQ1CT-ND - Cut Tape (CT)
296-DRV3233QPHPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV3233QPHPRQ1
Description
AUTOMOTIVE 12V AND 24V BATTERY 3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM, SPI 48-HTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Current Management
Output Configuration
Half Bridge (3)
Interface
PWM, SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
2A
Voltage - Supply
4.5V ~ 60V
Voltage - Load
4.5V ~ 60V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,01000 €9,01 €
107,04300 €70,43 €
256,55000 €163,75 €
1006,00910 €600,91 €
2505,75096 €1.437,74 €
5005,59544 €2.797,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,46749 €5.467,49 €
Manufacturers Standard Package
Unit Price without VAT:9,01000 €
Unit Price with VAT:11,17240 €