MFR Recommended

| TAS5414BTDKDRQ1 | |
|---|---|
| DigiKey Part Number | 296-40556-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TAS5414BTDKDRQ1 | 
| Description | IC AMP CLASS D QUAD 150W 36HSSOP | 
| Customer Reference | |
| Detailed Description | Amplifier IC 4-Channel (Quad) Class D 36-HSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAS5414BTDKDRQ1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Class D | |
| Output Type | 4-Channel (Quad) | |
| Max Output Power x Channels @ Load | 150W x 4 @ 2Ohm | |
| Voltage - Supply | 6V ~ 24V | |
| Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Supplier Device Package | 36-HSSOP | |
| Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece