
DM8107AAAR21 | |
|---|---|
DigiKey Part Number | 296-41509-ND |
Manufacturer | |
Manufacturer Product Number | DM8107AAAR21 |
Description | IC DGTL MEDIA PROCESSOR 609FCBGA |
Customer Reference | |
Detailed Description | Digital Signal Processor (DSP) 609-FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | DM8107AAAR21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 609-FCBGA | |
Base Product Number |

