Digital Controller 201-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPC1438ZEZ

DigiKey Part Number
296-DLPC1438ZEZ-ND
Manufacturer
Manufacturer Product Number
DLPC1438ZEZ
Description
IC DIGITAL CONTROLLER 201-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Controller 201-NFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Digital Controller
Applications
-
Mounting Type
Surface Mount
Package / Case
201-VFBGA
Supplier Device Package
201-NFBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11919,82412 €2.359,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,82412 €
Unit Price with VAT:24,58191 €