



DLP4620SQ1EVM | |
|---|---|
DigiKey Part Number | 296-DLP4620SQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLP4620SQ1EVM |
Description | EVAL BOARD FOR DLP4620S-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP4620S-Q1 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | No | |
Utilized IC / Part | DLP4620S-Q1 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.754,59000 € | 1.754,59 € |
| Unit Price without VAT: | 1.754,59000 € |
|---|---|
| Unit Price with VAT: | 2.175,69160 € |


